
MW-15-03-G-D-163-065-A-TR | |
|---|---|
DigiKey Part Number | MW-15-03-G-D-163-065-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-15-03-G-D-163-065-A-TR |
Description | CONN HDR 30POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-15-03-G-D-163-065-A-TR Models |
Category | Length - Overall Pin 0.228" (5.791mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.163" (4.140mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.94270 | €1,971.35 |
| Unit Price without VAT: | €3.94270 |
|---|---|
| Unit Price with VAT: | €4.94809 |

