
MEC6-118-02-L-D-RA1 | |
|---|---|
DigiKey Part Number | MEC6-118-02-L-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | MEC6-118-02-L-D-RA1 |
Description | CONN EDGE DUAL FMALE 36POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-118-02-L-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.64000 | €6.64 |
| 10 | €6.14400 | €61.44 |
| 25 | €5.80840 | €145.21 |
| 50 | €5.59820 | €279.91 |
| 100 | €4.56720 | €456.72 |
| 500 | €4.28256 | €2,141.28 |
| Unit Price without VAT: | €6.64000 |
|---|---|
| Unit Price with VAT: | €8.33320 |

