



MEC5-070-01-L-DV-W1-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC5-070-01-L-DV-W1-K-TR-ND - Tape & Reel (TR) 612-MEC5-070-01-L-DV-W1-K-TRCT-ND - Cut Tape (CT) 612-MEC5-070-01-L-DV-W1-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-070-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FML 140POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-070-01-L-DV-W1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 70 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.85000 | €7.85 |
| 10 | €6.67500 | €66.75 |
| 25 | €6.25680 | €156.42 |
| 50 | €5.95800 | €297.90 |
| 100 | €5.67360 | €567.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €4.77222 | €1,073.75 |
| 675 | €4.47473 | €3,020.44 |
| Unit Price without VAT: | €7.85000 |
|---|---|
| Unit Price with VAT: | €9.85175 |

