LSH-030-01-G-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-030-01-G-D-A-TR

DigiKey Part Number
612-LSH-030-01-G-D-A-TR-ND - Tape & Reel (TR)
612-LSH-030-01-G-D-A-TRCT-ND - Cut Tape (CT)
612-LSH-030-01-G-D-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-030-01-G-D-A-TR
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSH-030-01-G-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.31mm
Height Above Board
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.38000€3.38
50€3.09540€154.77
100€2.90200€290.20
250€2.84796€711.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€2.61589€2,092.71
1 600€2.32678€3,722.85
Manufacturers Standard Package
Unit Price without VAT:€3.38000
Unit Price with VAT:€4.24190