80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-140-04.0-L-DV-A-N-K-TR

DigiKey Part Number
SAM15426TR-ND - Tape & Reel (TR)
SAM15426CT-ND - Cut Tape (CT)
SAM15426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEM-140-04.0-L-DV-A-N-K-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-140-04.0-L-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
80
Height Above Board
0.215" (5.46mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.72000€7.72
10€6.55600€65.56
25€6.14560€153.64
50€5.85200€292.60
100€5.57250€557.25
250€5.37040€1,342.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525€4.55802€2,392.96
1 050€4.38760€4,606.98
Manufacturers Standard Package
Unit Price without VAT:€7.72000
Unit Price with VAT:€9.68860