
JSO-0500-01 | |
|---|---|
DigiKey Part Number | 612-JSO-0500-01-ND |
Manufacturer | |
Manufacturer Product Number | JSO-0500-01 |
Description | ROUND STANDOFF SS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | JSO-0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.89000 | €6.89 |
| 25 | €5.98120 | €149.53 |
| 50 | €5.05180 | €252.59 |
| 100 | €3.68340 | €368.34 |
| 500 | €3.50694 | €1,753.47 |
| Unit Price without VAT: | €6.89000 |
|---|---|
| Unit Price with VAT: | €8.64695 |

