
IDSD-34-D-02.00-G | |
|---|---|
DigiKey Part Number | IDSD-34-D-02.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-34-D-02.00-G |
Description | CBL ASSY SKT TO SKT 68POS 50.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-34-D-02.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.38000 | €17.38 |
| 10 | €16.11900 | €161.19 |
| 25 | €15.04320 | €376.08 |
| 50 | €13.89880 | €694.94 |
| 100 | €12.64220 | €1,264.22 |
| 250 | €11.35140 | €2,837.85 |
| 500 | €11.22566 | €5,612.83 |
| Unit Price without VAT: | €17.38000 |
|---|---|
| Unit Price with VAT: | €21.81190 |

