
IDSD-25-D-12.00-RW | |
---|---|
DigiKey Part Number | IDSD-25-D-12.00-RW-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-12.00-RW |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
EDA/CAD Models | IDSD-25-D-12.00-RW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | Reverse Wiring | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €17.10000 | €17.10 |
Unit Price without VAT: | €17.10000 |
---|---|
Unit Price with VAT: | €21.46050 |