
HW-12-11-G-D-585-SM | |
|---|---|
DigiKey Part Number | 612-HW-12-11-G-D-585-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-12-11-G-D-585-SM |
Description | CONN HDR 24POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-12-11-G-D-585-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.865" (21.971mm) | |
Length - Post (Mating) | 0.280" (7.112mm) | |
Length - Stack Height | 0.585" (14.859mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €3.85000 | €69.30 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.83175 |

