
HW-09-14-F-D-1000-073 | |
|---|---|
DigiKey Part Number | HW-09-14-F-D-1000-073-ND |
Manufacturer | |
Manufacturer Product Number | HW-09-14-F-D-1000-073 |
Description | CONN HDR 18POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-09-14-F-D-1000-073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.357" (9.068mm) | |
Length - Stack Height | 1.000" (25.400mm) | |
Length - Tail | 0.073" (1.854mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.18770 |

