
HW-08-17-G-D-270-104 | |
---|---|
DigiKey Part Number | 612-HW-08-17-G-D-270-104-ND |
Manufacturer | |
Manufacturer Product Number | HW-08-17-G-D-270-104 |
Description | CONN HDR 16POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-08-17-G-D-270-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.480" (12.192mm) | |
Length - Post (Mating) | 0.106" (2.692mm) | |
Length - Stack Height | 0.270" (6.858mm) | |
Length - Tail | 0.104" (2.642mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.50000 | €2.50 |
Unit Price without VAT: | €2.50000 |
---|---|
Unit Price with VAT: | €3.13750 |