
HW-07-16-G-S-250-SM | |
|---|---|
DigiKey Part Number | 612-HW-07-16-G-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-07-16-G-S-250-SM |
Description | CONN HDR 7POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-07-16-G-S-250-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.380" (9.650mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €1.66406 | €53.25 |
| Unit Price without VAT: | €1.66406 |
|---|---|
| Unit Price with VAT: | €2.08840 |

