cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-07-15-F-D-315-SM-A

DigiKey Part Number
HW-07-15-F-D-315-SM-A-ND
Manufacturer
Manufacturer Product Number
HW-07-15-F-D-315-SM-A
Description
CONN HDR 14POS 0.1 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-07-15-F-D-315-SM-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.565" (14.351mm)
Length - Post (Mating)
0.250" (6.350mm)
Length - Stack Height
0.315" (8.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
32€2.33313€74.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.33313
Unit Price with VAT:€2.92808