
HW-06-12-T-D-690-SM-A | |
---|---|
DigiKey Part Number | 612-HW-06-12-T-D-690-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-12-T-D-690-SM-A |
Description | CONN BRD STACK .100" 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-12-T-D-690-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.965" (24.511mm) | |
Length - Post (Mating) | 0.275" (6.985mm) | |
Length - Stack Height | 0.690" (17.526mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | €1.93000 | €73.34 |
Unit Price without VAT: | €1.93000 |
---|---|
Unit Price with VAT: | €2.42215 |