




HSEC8-130-03-S-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-03-S-DV-A-K-TR-ND - Tape & Reel (TR) 612-HSEC8-130-03-S-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-130-03-S-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-03-S-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-03-S-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| 10 | €4.76000 | €47.60 |
| 25 | €4.46200 | €111.55 |
| 50 | €4.24880 | €212.44 |
| 100 | €4.04590 | €404.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €3.48716 | €958.97 |
| 550 | €3.09151 | €1,700.33 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €7.02800 |

