
HDWM-40-53-S-S-250-SM | |
|---|---|
DigiKey Part Number | HDWM-40-53-S-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-40-53-S-S-250-SM |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-40-53-S-S-250-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.485" (12.319mm) | |
Length - Post (Mating) | 0.235" (5.969mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | €7.92091 | €87.13 |
| Unit Price without VAT: | €7.92091 |
|---|---|
| Unit Price with VAT: | €9.94074 |

