
HDWM-13-59-G-D-385-SM-P | |
---|---|
DigiKey Part Number | HDWM-13-59-G-D-385-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-13-59-G-D-385-SM-P |
Description | CONN HDR 26POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-13-59-G-D-385-SM-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.850" (21.590mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.385" (9.779mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
34 | €5.18088 | €176.15 |
Unit Price without VAT: | €5.18088 |
---|---|
Unit Price with VAT: | €6.50200 |