
HDWM-12-58-L-S-250-SM-007 | |
|---|---|
DigiKey Part Number | 612-HDWM-12-58-L-S-250-SM-007-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-12-58-L-S-250-SM-007 |
Description | CONN HDR 12POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-12-58-L-S-250-SM-007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.685" (17.400mm) | |
Length - Post (Mating) | 0.435" (11.049mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | €3.68946 | €136.51 |
| Unit Price without VAT: | €3.68946 |
|---|---|
| Unit Price with VAT: | €4.63027 |

