
HDWM-04-53-G-S-385-SM | |
---|---|
DigiKey Part Number | HDWM-04-53-G-S-385-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-04-53-G-S-385-SM |
Description | CONN HDR 4POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-04-53-G-S-385-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.620" (15.748mm) | |
Length - Post (Mating) | 0.235" (5.969mm) | |
Length - Stack Height | 0.385" (9.779mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.13000 | €1.13 |
Unit Price without VAT: | €1.13000 |
---|---|
Unit Price with VAT: | €1.41815 |