
FW-32-03-L-D-315-068-A-TR | |
---|---|
DigiKey Part Number | FW-32-03-L-D-315-068-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-32-03-L-D-315-068-A-TR |
Description | CONN HDR 64POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-32-03-L-D-315-068-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 64 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.383" (9.728mm) | |
Length - Post (Mating) | 0.068" (1.727mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | €5.46058 | €1,228.63 |
Unit Price without VAT: | €5.46058 |
---|---|
Unit Price with VAT: | €6.85303 |