
FW-22-03-G-D-215-100-A-P-TR | |
|---|---|
DigiKey Part Number | FW-22-03-G-D-215-100-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-22-03-G-D-215-100-A-P-TR |
Description | CONN HDR 44POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-22-03-G-D-215-100-A-P-TR Models |
Category | Length - Overall Pin 0.315" (8.000mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.215" (5.461mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 44 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.06524 | €1,266.31 |
| Unit Price without VAT: | €5.06524 |
|---|---|
| Unit Price with VAT: | €6.35688 |

