
FW-20-05-L-D-410-100-P | |
|---|---|
DigiKey Part Number | FW-20-05-L-D-410-100-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-05-L-D-410-100-P |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-05-L-D-410-100-P Models |
Category | Length - Overall Pin 0.510" (12.954mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.410" (10.414mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | €4.66591 | €102.65 |
| Unit Price without VAT: | €4.66591 |
|---|---|
| Unit Price with VAT: | €5.85572 |

