
FW-17-05-F-D-443-090 | |
|---|---|
DigiKey Part Number | FW-17-05-F-D-443-090-ND |
Manufacturer | |
Manufacturer Product Number | FW-17-05-F-D-443-090 |
Description | CONN HDR 34POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-17-05-F-D-443-090 Models |
Category | Length - Overall Pin 0.533" (13.538mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.090" (2.286mm) |
Series | Length - Stack Height 0.443" (11.252mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €3.49296 | €94.31 |
| Unit Price without VAT: | €3.49296 |
|---|---|
| Unit Price with VAT: | €4.38366 |

