
FW-17-04-G-D-500-100 | |
|---|---|
DigiKey Part Number | FW-17-04-G-D-500-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-17-04-G-D-500-100 |
Description | CONN HDR 34POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-17-04-G-D-500-100 Models |
Category | Length - Post (Mating) 0.100" (2.540mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.500" (12.700mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.690" (17.526mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €3.96037 | €106.93 |
| Unit Price without VAT: | €3.96037 |
|---|---|
| Unit Price with VAT: | €4.97026 |

