
FW-08-04-G-D-375-200 | |
|---|---|
DigiKey Part Number | 612-FW-08-04-G-D-375-200-ND |
Manufacturer | |
Manufacturer Product Number | FW-08-04-G-D-375-200 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.200" (5.080mm) | |
Length - Stack Height | 0.375" (9.525mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.57000 | €25.70 |
| 100 | €2.18430 | €218.43 |
| 500 | €1.94976 | €974.88 |
| 1 000 | €1.85674 | €1,856.74 |
| 5 000 | €1.65763 | €8,288.15 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.80265 |

