
FW-08-01-F-D-450-120 | |
|---|---|
DigiKey Part Number | FW-08-01-F-D-450-120-ND |
Manufacturer | |
Manufacturer Product Number | FW-08-01-F-D-450-120 |
Description | CONN HDR 16POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-08-01-F-D-450-120 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.450" (11.430mm) |
Series | Length - Tail 0.045" (1.143mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.615" (15.621mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.92415 |

