
FW-05-03-F-D-303-065 | |
|---|---|
DigiKey Part Number | FW-05-03-F-D-303-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-05-03-F-D-303-065 |
Description | CONN HDR 10POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-05-03-F-D-303-065 Models |
Category | Length - Overall Pin 0.368" (9.347mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.303" (7.696mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | €1.30033 | €119.63 |
| Unit Price without VAT: | €1.30033 |
|---|---|
| Unit Price with VAT: | €1.63191 |

