cms-photo-not-available
cms-photo-disclaimer

FW-04-01-L-D-185-070

cms-digikey-product-number
FW-04-01-L-D-185-070-ND
cms-manufacturer
cms-manufacturer-product-number
FW-04-01-L-D-185-070
cms-description
CONN HDR 8POS 0.05 STACK T/H
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
8 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Datasheet
 Datasheet
cms-eda-cad-models
FW-04-01-L-D-185-070 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.300" (7.620mm)
Length - Post (Mating)
0.070" (1.778mm)
Length - Stack Height
0.185" (4.699mm)
Length - Tail
0.045" (1.143mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1€1.65000€1.65
cms-manufacturer-standard-package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.07075