
FW-03-05-F-D-425-160-A | |
|---|---|
DigiKey Part Number | FW-03-05-F-D-425-160-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-03-05-F-D-425-160-A |
Description | CONN HDR 6POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-03-05-F-D-425-160-A Models |
Category | Length - Overall Pin 0.585" (14.859mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.160" (4.064mm) |
Series | Length - Stack Height 0.425" (10.800mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.20880 |

