FTM-1xx-02-x-DV
cms-photo-disclaimer

FTM-116-02-L-DV-P-TR

cms-digikey-product-number
FTM-116-02-L-DV-P-TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
FTM-116-02-L-DV-P-TR
cms-description
CONN HEADER SMD 32POS 1MM
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 32 position 0.039" (1.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
FTM-116-02-L-DV-P-TR Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.038" (0.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
525€2.75989€1,448.94
cms-manufacturer-standard-package
Unit Price without VAT:€2.75989
Unit Price with VAT:€3.46366