FJH-50-D-02.70-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €4.56000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 230
Unit Price: €2.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €4.85000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €4.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 007
Unit Price: €2.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 019
Unit Price: €2.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-50-D-02.70-4

DigiKey Part Number
FJH-50-D-02.70-4-ND
Manufacturer
Manufacturer Product Number
FJH-50-D-02.70-4
Description
CABLE FFC/FPC 50POS 0.5MM 2.7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.700" (68.58mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-50-D-02.70-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
2.700" (68.58mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 85
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.52000€4.52
Manufacturers Standard Package
Unit Price without VAT:€4.52000
Unit Price with VAT:€5.67260