Parametric Equivalent
Parametric Equivalent

FFSD-20-D-15.00-01-N | |
|---|---|
DigiKey Part Number | SAM15170-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-15.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-15.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.25' (381.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.77000 | €19.77 |
| 10 | €18.34100 | €183.41 |
| 25 | €17.11680 | €427.92 |
| 50 | €15.81660 | €790.83 |
| 100 | €14.23580 | €1,423.58 |
| Unit Price without VAT: | €19.77000 |
|---|---|
| Unit Price with VAT: | €24.81135 |


