10 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC1-10-02-T-WT-TR

DigiKey Part Number
612-FC1-10-02-T-WT-TR-ND - Tape & Reel (TR)
612-FC1-10-02-T-WT-TRCT-ND - Cut Tape (CT)
612-FC1-10-02-T-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC1-10-02-T-WT-TR
Description
CONN FFC 10POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FC1-10-02-T-WT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
2A per Contact
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.57600€15.76
25€1.47640€36.91
50€1.40600€70.30
100€1.33870€133.87
250€1.25484€313.71
500€1.19494€597.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 375€0.98419€1,353.26
2 750€0.92214€2,535.88
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175