
EW-10-12-T-D-465 | |
|---|---|
DigiKey Part Number | 612-EW-10-12-T-D-465-ND |
Manufacturer | |
Manufacturer Product Number | EW-10-12-T-D-465 |
Description | CONN HDR 20POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EW-10-12-T-D-465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.235" (5.969mm) | |
Length - Stack Height | 0.465" (11.811mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.44725 |

