Similar




ERM8-060-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13810TR-ND - Tape & Reel (TR) SAM13810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-RA-L-K-TR |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | ERM8-060-01-L-D-RA-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Latches, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-01-L-D-RA-L-K-TR | Samtec Inc. | 0 | SAM13810CT-ND | €12.14000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.14000 | €12.14 |
| 10 | €10.31500 | €103.15 |
| 25 | €9.66880 | €241.72 |
| 50 | €9.20720 | €460.36 |
| 100 | €8.81640 | €881.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €8.11065 | €1,622.13 |
| 400 | €7.20290 | €2,881.16 |
| Unit Price without VAT: | €12.14000 |
|---|---|
| Unit Price with VAT: | €15.23570 |
















