



ERM8-060-01-L-D-EM2-TR | |
|---|---|
DigiKey Part Number | SAM13808TR-ND - Tape & Reel (TR) SAM13808CT-ND - Cut Tape (CT) SAM13808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-060-01-L-D-EM2-TR |
Description | CONN HDR 120POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-01-L-D-EM2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.36000 | €7.36 |
| 10 | €6.25500 | €62.55 |
| 25 | €5.86280 | €146.57 |
| 50 | €5.58320 | €279.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €4.69656 | €587.07 |
| 625 | €4.16770 | €2,604.81 |
| Unit Price without VAT: | €7.36000 |
|---|---|
| Unit Price with VAT: | €9.23680 |















