



ERM8-020-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13716TR-ND - Tape & Reel (TR) SAM13716CT-ND - Cut Tape (CT) SAM13716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-L-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.75000 | €8.75 |
| 10 | €7.43600 | €74.36 |
| 25 | €6.97000 | €174.25 |
| 50 | €6.63740 | €331.87 |
| 100 | €6.32050 | €632.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.67055 | €1,134.11 |
| 600 | €5.03565 | €3,021.39 |
| Unit Price without VAT: | €8.75000 |
|---|---|
| Unit Price with VAT: | €10.98125 |















