
ERM8-010-02.0-L-DV-P-FR | |
|---|---|
DigiKey Part Number | 612-ERM8-010-02.0-L-DV-P-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-010-02.0-L-DV-P-FR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 20 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €2.80467 | €1,262.10 |
| Unit Price without VAT: | €2.80467 |
|---|---|
| Unit Price with VAT: | €3.51986 |

