
ERF5-040-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-040-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF5-040-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF5-040-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-05.0-S-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 80 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-040-05.0-L-DV-K-TR | Samtec Inc. | 124 | SAM13503CT-ND | €4.52000 | Similar |
| ERF5-040-05.0-S-DV-K-TR | Samtec Inc. | 515 | 612-ERF5-040-05.0-S-DV-K-TRCT-ND | €6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.53000 | €6.53 |
| 10 | €5.54700 | €55.47 |
| 25 | €5.19920 | €129.98 |
| 50 | €4.95120 | €247.56 |
| 100 | €4.71480 | €471.48 |
| 250 | €4.47320 | €1,118.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €4.11522 | €2,263.37 |
| 1 100 | €3.70644 | €4,077.08 |
| Unit Price without VAT: | €6.53000 |
|---|---|
| Unit Price with VAT: | €8.19515 |

