Similar
Similar

ERF5-020-05.0-S-DV-FL-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-020-05.0-S-DV-FL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF5-020-05.0-S-DV-FL-TR |
Description | 0.50 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 40 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-020-05.0-L-DV-TR | Samtec Inc. | 1 688 | SAM13494CT-ND | €4.67000 | Similar |
| ERF5-020-05.0-S-DV-TR | Samtec Inc. | 0 | ERF5-020-05.0-S-DV-TR-ND | €3.21976 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €3.43178 | €1,887.48 |
| Unit Price without VAT: | €3.43178 |
|---|---|
| Unit Price with VAT: | €4.30688 |


