
DW-50-15-G-S-380 | |
---|---|
DigiKey Part Number | 612-DW-50-15-G-S-380-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-15-G-S-380 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-50-15-G-S-380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.380" (9.652mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.49000 | €4.49 |
Unit Price without VAT: | €4.49000 |
---|---|
Unit Price with VAT: | €5.63495 |