
DW-30-11-L-D-600 | |
|---|---|
DigiKey Part Number | DW-30-11-L-D-600-ND |
Manufacturer | |
Manufacturer Product Number | DW-30-11-L-D-600 |
Description | CONN HDR 60POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-30-11-L-D-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.87000 | €5.87 |
| 10 | €5.64600 | €56.46 |
| 25 | €5.39600 | €134.90 |
| 50 | €4.68160 | €234.08 |
| 100 | €4.27070 | €427.07 |
| Unit Price without VAT: | €5.87000 |
|---|---|
| Unit Price with VAT: | €7.36685 |

