
DW-17-12-G-S-550 | |
|---|---|
DigiKey Part Number | 612-DW-17-12-G-S-550-ND |
Manufacturer | |
Manufacturer Product Number | DW-17-12-G-S-550 |
Description | CONN HDR 17POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-17-12-G-S-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.370" (9.400mm) | |
Length - Stack Height | 0.550" (13.970mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €3.11240 |

