
DW-10-19-L-D-780 | |
---|---|
cms-digikey-product-number | 612-DW-10-19-L-D-780-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DW-10-19-L-D-780 |
cms-description | CONN HDR 20POS 0.1 STACK T/H |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | DW-10-19-L-D-780 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.330" (33.782mm) | |
Length - Post (Mating) | 0.440" (11.176mm) | |
Length - Stack Height | 0.780" (19.812mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €3.17000 | €3.17 |
Unit Price without VAT: | €3.17000 |
---|---|
Unit Price with VAT: | €3.97835 |