
DW-06-17-F-S-252 | |
|---|---|
DigiKey Part Number | DW-06-17-F-S-252-ND |
Manufacturer | |
Manufacturer Product Number | DW-06-17-F-S-252 |
Description | CONN HDR 6POS 0.1 STACK T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-06-17-F-S-252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.480" (12.192mm) | |
Length - Post (Mating) | 0.118" (2.997mm) | |
Length - Stack Height | 0.252" (6.400mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

