TSM-106-01-L-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-107-01-L-DH-TR

DigiKey Part Number
612-TSM-107-01-L-DH-TR-ND - Tape & Reel (TR)
612-TSM-107-01-L-DH-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM-107-01-L-DH-TR
Description
CONN HEADER SMD R/A 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-107-01-L-DH-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.90000€1.90
50€1.66560€83.28
100€1.49480€149.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€1.49483€448.45
600€1.27140€762.84
1 500€1.04469€1,567.03
2 100€0.99035€2,079.74
7 500€0.95430€7,157.25
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.38450