
LPAM-30-01.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-30-01.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-30-01.0-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-30-01.0-L-08-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.49000 | €18.49 |
| 10 | €15.71300 | €157.13 |
| 25 | €14.72880 | €368.22 |
| 50 | €14.26020 | €713.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | €12.42711 | €4,038.81 |
| 650 | €11.18435 | €7,269.83 |
| Unit Price without VAT: | €18.49000 |
|---|---|
| Unit Price with VAT: | €23.20495 |


