200 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-100-01-L-D-EM2

DigiKey Part Number
BTE-100-01-L-D-EM2-ND
Manufacturer
Manufacturer Product Number
BTE-100-01-L-D-EM2
Description
CONN HDR 200POS EDGE MNT GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-100-01-L-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
200
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.46000€9.46
10€9.17900€91.79
25€8.94080€223.52
50€8.51600€425.80
100€7.55350€755.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.46000
Unit Price with VAT:€11.87230