BSS-075-01-L-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.22177

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.15857
BSS-075-01-L-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS-075-01-L-D-A-TR

DigiKey Part Number
BSS-075-01-L-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS-075-01-L-D-A-TR
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
BSS-075-01-L-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
150
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
475€2.56453€1,218.15
Manufacturers Standard Package
Unit Price without VAT:€2.56453
Unit Price with VAT:€3.21849