
SPHWHAHDNA27YZV3D1 | |
|---|---|
DigiKey Part Number | SPHWHAHDNA27YZV3D1-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA27YZV3D1 |
Description | LED COB LC003D WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC003D White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 384lm (Typ) | |
Current - Test | 90mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 230mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |



